Similar

SRP1235-6R8M | |
|---|---|
DigiKey Part Number | SRP1235-6R8MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP1235-6R8M |
Description | FIXED IND 6.8UH 9A 22 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 9 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1235-6R8M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22mOhm Max |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.547" L x 0.531" W (13.90mm x 13.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.146" (3.70mm) |
Current - Saturation (Isat) 13A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1238A-6R8M | Bourns Inc. | 957 | SRP1238A-6R8MCT-ND | $1.25000 | Similar |


