SRP1040-6R8M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3,566
Unit Price: $1.20000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $1.19306
Datasheet
6.8 µH Shielded Inductor 6.5 A 24mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1040-6R8M

DigiKey Part Number
SRP1040-6R8MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP1040-6R8M
Description
FIXED IND 6.8UH 6.5A 24 MOHM SMD
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 6.5 A 24mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1040-6R8M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
24mOhm Max
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.465" L x 0.413" W (11.80mm x 10.50mm)
Tolerance
±20%
Height - Seated (Max)
0.165" (4.20mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
11A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP1038A-6R8MBourns Inc.3,566SRP1038A-6R8MCT-ND$1.20000Similar
PG0642.682NLTPulse Electronics0PG0642.682NLT-ND$1.19306Similar
Obsolete
This product is no longer manufactured. View Substitutes