
SRN5030HA-470M | |
|---|---|
DigiKey Part Number | 118-SRN5030HA-470MTR-ND - Tape & Reel (TR) 118-SRN5030HA-470MCT-ND - Cut Tape (CT) 118-SRN5030HA-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5030HA-470M |
Description | FIXED IND 47UH 800MA 450 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 800 mA 450mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 450mOhm Max |
Series | Q @ Freq 16 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10MHz |
Part Status Active | Ratings AEC-Q200 |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 950mA | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.34400 | $3.44 |
| 100 | $0.28310 | $28.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.24313 | $145.88 |
| 1,200 | $0.22924 | $275.09 |
| 1,800 | $0.22149 | $398.68 |
| 3,000 | $0.21211 | $636.33 |
| 4,200 | $0.20615 | $865.83 |
| 6,000 | $0.20003 | $1,200.18 |

