10 µH Shielded Drum Core, Wirewound Inductor 1.7 A 105mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5030HA-100M

DigiKey Part Number
118-SRN5030HA-100MTR-ND - Tape & Reel (TR)
118-SRN5030HA-100MCT-ND - Cut Tape (CT)
118-SRN5030HA-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN5030HA-100M
Description
FIXED IND 10UH 1.7A 105 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.7 A 105mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
105mOhm Max
Series
Q @ Freq
18 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
24MHz
Part Status
Active
Ratings
AEC-Q200
Type
Drum Core, Wirewound
Operating Temperature
-55°C ~ 150°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current - Saturation (Isat)
2.1A
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 477
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$0.24313$145.88
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.34400$3.44
100$0.28310$28.31
Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.36700$3.67
25$0.33160$8.29
50$0.30740$15.37
100$0.28490$28.49
250$0.25752$64.38
* All Digi-Reel orders will add a $7.00 reeling fee.