
SRN4018TA-680M | |
|---|---|
DigiKey Part Number | SRN4018TA-680MTR-ND - Tape & Reel (TR) SRN4018TA-680MCT-ND - Cut Tape (CT) SRN4018TA-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018TA-680M |
Description | FIXED IND 68UH 480MA 890 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 480 mA 890mOhm Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 890mOhm |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 520mA | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.33200 | $3.32 |
| 100 | $0.27280 | $27.28 |
| 1,000 | $0.22436 | $224.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20440 | $613.20 |
| 6,000 | $0.19275 | $1,156.50 |
| 9,000 | $0.18626 | $1,676.34 |
| 15,000 | $0.17839 | $2,675.85 |
| 21,000 | $0.17340 | $3,641.40 |
| 30,000 | $0.16826 | $5,047.80 |

