47 µH Shielded Wirewound Inductor 440 mA 650mOhm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4018BTA-470M

DigiKey Part Number
118-SRN4018BTA-470MTR-ND - Tape & Reel (TR)
118-SRN4018BTA-470MCT-ND - Cut Tape (CT)
118-SRN4018BTA-470MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4018BTA-470M
Description
FIXED IND 47UH 440MA 650 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µH Shielded Wirewound Inductor 440 mA 650mOhm 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
650mOhm
Mfr
Q @ Freq
10 @ 100kHz
Series
Frequency - Self Resonant
10MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Supplier Device Package
1616
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
600mA
Height - Seated (Max)
0.071" (1.80mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,849
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.34800$3.48
100$0.28590$28.59
1,000$0.23512$235.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.21143$740.00
7,000$0.19939$1,395.73
10,500$0.19267$2,023.04
17,500$0.18454$3,229.45
24,500$0.17937$4,394.56
35,000$0.17406$6,092.10
Manufacturers Standard Package