
SRN4018BTA-330M | |
|---|---|
DigiKey Part Number | 118-SRN4018BTA-330MTR-ND - Tape & Reel (TR) 118-SRN4018BTA-330MCT-ND - Cut Tape (CT) 118-SRN4018BTA-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018BTA-330M |
Description | FIXED IND 33UH 550MA 460 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 550 mA 460mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 460mOhm |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 700mA | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.33400 | $3.34 |
| 100 | $0.27490 | $27.49 |
| 1,000 | $0.22608 | $226.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.20330 | $711.55 |

