
SRN4012BTA-6R8M | |
|---|---|
DigiKey Part Number | 118-SRN4012BTA-6R8MTR-ND - Tape & Reel (TR) 118-SRN4012BTA-6R8MCT-ND - Cut Tape (CT) 118-SRN4012BTA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4012BTA-6R8M |
Description | FIXED IND 6.8UH 1.8A 198 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 1.8 A 198mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 198mOhm Max |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 1.25A | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.33400 | $3.34 |
| 100 | $0.27470 | $27.47 |
| 1,000 | $0.22590 | $225.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20086 | $803.44 |
| 8,000 | $0.18941 | $1,515.28 |
| 12,000 | $0.18303 | $2,196.36 |
| 20,000 | $0.17531 | $3,506.20 |
| 28,000 | $0.17041 | $4,771.48 |
| 40,000 | $0.16536 | $6,614.40 |

