Direct

SRN4012-2R2M | |
|---|---|
DigiKey Part Number | SRN4012-2R2MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRN4012-2R2M |
Description | FIXED IND 2.2UH 1.9A 72 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.9 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 72mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN4012T-2R2M | Bourns Inc. | 8,510 | SRN4012T-2R2M-CT-ND | $0.28000 | Direct |


