
SRN3030HA-220M | |
|---|---|
DigiKey Part Number | 118-SRN3030HA-220MTR-ND - Tape & Reel (TR) 118-SRN3030HA-220MCT-ND - Cut Tape (CT) 118-SRN3030HA-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3030HA-220M |
Description | FIXED IND 22UH 550MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 550 mA 1.1Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.1Ohm Max |
Series | Q @ Freq 25 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 16MHz |
Part Status Active | Ratings AEC-Q200 |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 1.1A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TYA3015220M-10 | Laird-Signal Integrity Products | 7,968 | 240-TYA3015220M-10CT-ND | $0.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $0.22330 | $156.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.34200 | $3.42 |
| 25 | $0.30920 | $7.73 |
| 50 | $0.28680 | $14.34 |
| 100 | $0.26570 | $26.57 |
| 250 | $0.24016 | $60.04 |

