
SRN3015BTA-R24M | |
|---|---|
DigiKey Part Number | 118-SRN3015BTA-R24MTR-ND - Tape & Reel (TR) 118-SRN3015BTA-R24MCT-ND - Cut Tape (CT) 118-SRN3015BTA-R24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015BTA-R24M |
Description | FIXED IND 240NH 5A 16 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Drum Core, Wirewound Inductor 5 A 16mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3015BTA-R24M Models |
Category | DC Resistance (DCR) 16mOhm Max |
Mfr | Q @ Freq 3 @ 1MHz |
Series | Frequency - Self Resonant 360MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 3015 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 6A | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.31200 | $3.12 |
| 100 | $0.25690 | $25.69 |
| 1,000 | $0.21128 | $211.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.19922 | $398.44 |

