
SRN3015BTA-6R8M | |
|---|---|
DigiKey Part Number | 118-SRN3015BTA-6R8MTR-ND - Tape & Reel (TR) 118-SRN3015BTA-6R8MCT-ND - Cut Tape (CT) 118-SRN3015BTA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015BTA-6R8M |
Description | FIXED IND 6.8UH 1.7A 206 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.7 A 206mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3015BTA-6R8M Models |
Category | DC Resistance (DCR) 206mOhm Max |
Mfr | Q @ Freq 10 @ 1MHz |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 3015 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 1.3A | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.32500 | $3.25 |
| 100 | $0.26720 | $26.72 |
| 1,000 | $0.21973 | $219.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20718 | $414.36 |
| 4,000 | $0.19537 | $781.48 |
| 6,000 | $0.18878 | $1,132.68 |
| 10,000 | $0.18080 | $1,808.00 |
| 14,000 | $0.17573 | $2,460.22 |
| 20,000 | $0.17052 | $3,410.40 |

