
SRN3012BTA-5R6M | |
|---|---|
DigiKey Part Number | 118-SRN3012BTA-5R6MTR-ND - Tape & Reel (TR) 118-SRN3012BTA-5R6MCT-ND - Cut Tape (CT) 118-SRN3012BTA-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3012BTA-5R6M |
Description | FIXED IND 5.6UH 1.9A 240 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 1.9 A 240mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3012BTA-5R6M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3012 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.23500 | $2.35 |
| 100 | $0.19330 | $19.33 |
| 1,000 | $0.15891 | $158.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14477 | $434.31 |
| 6,000 | $0.13651 | $819.06 |
| 9,000 | $0.13191 | $1,187.19 |
| 15,000 | $0.12633 | $1,894.95 |
| 21,000 | $0.12279 | $2,578.59 |
| 30,000 | $0.11915 | $3,574.50 |

