
SRN3012BTA-2R2M | |
|---|---|
DigiKey Part Number | 118-SRN3012BTA-2R2MTR-ND - Tape & Reel (TR) 118-SRN3012BTA-2R2MCT-ND - Cut Tape (CT) 118-SRN3012BTA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3012BTA-2R2M |
Description | FIXED IND 2.2UH 2.9A 90 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.9 A 90mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3012BTA-2R2M Models |
Category | DC Resistance (DCR) 90mOhm Max |
Mfr | Q @ Freq 10 @ 1MHz |
Series | Frequency - Self Resonant 95MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 3012 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 2.4A | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.23500 | $2.35 |
| 100 | $0.19330 | $19.33 |
| 1,000 | $0.15891 | $158.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14477 | $434.31 |
| 6,000 | $0.13651 | $819.06 |
| 9,000 | $0.13191 | $1,187.19 |
| 15,000 | $0.12633 | $1,894.95 |
| 21,000 | $0.12279 | $2,578.59 |
| 30,000 | $0.11915 | $3,574.50 |

