1 µH Shielded Drum Core, Wirewound Inductor 4.2 A 48mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3012BTA-1R0M

DigiKey Part Number
118-SRN3012BTA-1R0MTR-ND - Tape & Reel (TR)
118-SRN3012BTA-1R0MCT-ND - Cut Tape (CT)
118-SRN3012BTA-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3012BTA-1R0M
Description
FIXED IND 1UH 4.2A 48 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 4.2 A 48mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN3012BTA-1R0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
48mOhm Max
Mfr
Q @ Freq
10 @ 1MHz
Series
Frequency - Self Resonant
120MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1212 (3030 Metric)
Tolerance
±20%
Supplier Device Package
3012
Current Rating (Amps)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Saturation (Isat)
3.6A
Height - Seated (Max)
0.047" (1.20mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,013
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.23500$2.35
100$0.19330$19.33
1,000$0.15891$158.91
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14477$434.31
6,000$0.13651$819.06
9,000$0.13191$1,187.19
15,000$0.12633$1,894.95
21,000$0.12279$2,578.59
30,000$0.11915$3,574.50
Manufacturers Standard Package