15 µH Shielded Drum Core, Wirewound Inductor 800 mA 924mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2510BTA-150M

DigiKey Part Number
118-SRN2510BTA-150MTR-ND - Tape & Reel (TR)
118-SRN2510BTA-150MCT-ND - Cut Tape (CT)
118-SRN2510BTA-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2510BTA-150M
Description
FIXED IND 15UH 800MA 924 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 800 mA 924mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN2510BTA-150M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
924mOhm Max
Mfr
Q @ Freq
10 @ 1MHz
Series
Frequency - Self Resonant
20MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±20%
Supplier Device Package
2510
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
620mA
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.25300$2.53
100$0.20820$20.82
1,000$0.17119$171.19
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.15596$467.88
6,000$0.14707$882.42
9,000$0.14210$1,278.90
15,000$0.13610$2,041.50
21,000$0.13229$2,778.09
30,000$0.12836$3,850.80
Manufacturers Standard Package