
SRN2010BTA-R24M | |
|---|---|
DigiKey Part Number | 118-SRN2010BTA-R24MTR-ND - Tape & Reel (TR) 118-SRN2010BTA-R24MCT-ND - Cut Tape (CT) 118-SRN2010BTA-R24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2010BTA-R24M |
Description | FIXED IND 240NH 5.2A 24 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Drum Core, Wirewound Inductor 5.2 A 24mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2010BTA-R24M Models |
Category | DC Resistance (DCR) 24mOhm Max |
Mfr | Q @ Freq 10 @ 1MHz |
Series | Frequency - Self Resonant 270MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Supplier Device Package 2010 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 4.1A | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.23300 | $2.33 |
| 100 | $0.19160 | $19.16 |
| 1,000 | $0.15757 | $157.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14354 | $430.62 |

