
SRN2010BTA-1R0M | |
|---|---|
DigiKey Part Number | 118-SRN2010BTA-1R0MTR-ND - Tape & Reel (TR) 118-SRN2010BTA-1R0MCT-ND - Cut Tape (CT) 118-SRN2010BTA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2010BTA-1R0M |
Description | FIXED IND 1UH 3.1A 80.4 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.1 A 80.4mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2010BTA-1R0M Models |
Category | DC Resistance (DCR) 80.4mOhm Max |
Mfr | Q @ Freq 10 @ 1MHz |
Series | Frequency - Self Resonant 130MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Supplier Device Package 2010 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 2A | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.24200 | $2.42 |
| 100 | $0.19930 | $19.93 |
| 1,000 | $0.16387 | $163.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14929 | $447.87 |
| 6,000 | $0.14077 | $844.62 |
| 9,000 | $0.13602 | $1,224.18 |
| 15,000 | $0.13027 | $1,954.05 |
| 21,000 | $0.12662 | $2,659.02 |
| 30,000 | $0.12287 | $3,686.10 |

