220 µH Semi-Shielded Drum Core, Wirewound Inductor 1 A 460mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN1060-221M

DigiKey Part Number
SRN1060-221MTR-ND - Tape & Reel (TR)
SRN1060-221MCT-ND - Cut Tape (CT)
SRN1060-221MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN1060-221M
Description
FIXED IND 220UH 1A 460 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 µH Semi-Shielded Drum Core, Wirewound Inductor 1 A 460mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN1060-221M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
460mOhm Max
Series
Q @ Freq
13 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
3MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.394" L x 0.386" W (10.00mm x 9.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.236" (6.00mm)
Current - Saturation (Isat)
1.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,800
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.59200$5.92
100$0.48680$48.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$0.41812$250.87
1,200$0.39424$473.09
1,800$0.38093$685.67
3,000$0.36482$1,094.46
4,200$0.35458$1,489.24
6,000$0.34406$2,064.36
Manufacturers Standard Package