

SRF2012-371YA | |
|---|---|
DigiKey Part Number | 118-SRF2012-371YATR-ND - Tape & Reel (TR) 118-SRF2012-371YACT-ND - Cut Tape (CT) 118-SRF2012-371YADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF2012-371YA |
Description | CMC 300MA 2LN 370 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 370 Ohms @ 100 MHz 300mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF2012-371YA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 370 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.24100 | $2.41 |
| 25 | $0.22320 | $5.58 |
| 50 | $0.21040 | $10.52 |
| 100 | $0.19830 | $19.83 |
| 250 | $0.18348 | $45.87 |
| 500 | $0.17298 | $86.49 |
| 1,000 | $0.16308 | $163.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15377 | $307.54 |
| 4,000 | $0.14499 | $579.96 |
| 6,000 | $0.14010 | $840.60 |
| 10,000 | $0.13417 | $1,341.70 |
| 14,000 | $0.13041 | $1,825.74 |
| 20,000 | $0.12654 | $2,530.80 |


