15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMA6J9.0CA-Q

DigiKey Part Number
118-SMA6J9.0CA-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6J9.0CA-Q
Description
TVS DIODE 9VWM 15.4VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
9V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
10V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
39A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12936$1,293.60