
SM8SF28A-Q | |
|---|---|
DigiKey Part Number | SM8SF28A-Q-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8SF28A-Q |
Description | TVS DIODE 28VWM 45.4VC 2DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 154A Ipp Tvs Diode Surface Mount 2-DFN (8.1x10.5) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 154A |
Mfr | Power - Peak Pulse 7000W (7kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case 2-LDFN |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM8T28AH | Eaton - Electronics Division | 0 | 283-SM8T28AHTR-ND | $1.67500 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,250 | $1.18750 | $2,671.88 |


