
SF-0603HI700M-2 | |
|---|---|
DigiKey Part Number | SF-0603HI700M-2TR-ND - Tape & Reel (TR) SF-0603HI700M-2CT-ND - Cut Tape (CT) SF-0603HI700M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603HI700M-2 |
Description | FUSE BOARD MOUNT 7A 32VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603HI700M-2 Models |
Category | Package / Case |
Mfr | Breaking Capacity @ Rated Voltage 80A |
Series | Melting I²t 5.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency UL |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Mounting Type Surface Mount | Size / Dimension 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) |
Fuse Type | DC Cold Resistance 0.008 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 5 | $0.91000 | $4.55 |
| 10 | $0.83900 | $8.39 |
| 50 | $0.69640 | $34.82 |
| 100 | $0.64250 | $64.25 |
| 250 | $0.57752 | $144.38 |
| 500 | $0.53260 | $266.30 |
| 1,000 | $0.49098 | $490.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.41662 | $1,666.48 |
| 8,000 | $0.38341 | $3,067.28 |
| 12,000 | $0.36509 | $4,381.08 |
| 20,000 | $0.36250 | $7,250.00 |

