4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603HI400M-2

DigiKey Part Number
118-SF-0603HI400M-2TR-ND - Tape & Reel (TR)
118-SF-0603HI400M-2CT-ND - Cut Tape (CT)
118-SF-0603HI400M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603HI400M-2
Description
FUSE BOARD MOUNT 4A 32VDC 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603HI400M-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
Mfr
Breaking Capacity @ Rated Voltage
50A
Series
Melting I²t
2.08
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Approval Agency
UL
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
Fuse Type
DC Cold Resistance
0.018 Ohms
Current Rating (Amps)
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 862
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.10000$1.10
5$0.91000$4.55
10$0.83900$8.39
50$0.69640$34.82
100$0.64250$64.25
250$0.57752$144.38
500$0.53260$266.30
1,000$0.49098$490.98
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.41662$1,666.48
8,000$0.38341$3,067.28
12,000$0.36509$4,381.08
20,000$0.36250$7,250.00
Manufacturers Standard Package