
SF-0603HI150F-2 | |
|---|---|
DigiKey Part Number | SF-0603HI150F-2TR-ND - Tape & Reel (TR) SF-0603HI150F-2CT-ND - Cut Tape (CT) SF-0603HI150F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603HI150F-2 |
Description | FUSE BRD MT 1.5A 35VAC/65DC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 35 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603HI150F-2 Models |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A AC, 13A DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.11 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.014" H (1.60mm x 0.80mm x 0.36mm) |
Current Rating (Amps) | DC Cold Resistance 0.029 Ohms |
Voltage Rating - AC 35 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 5 | $0.88200 | $4.41 |
| 10 | $0.81300 | $8.13 |
| 50 | $0.67440 | $33.72 |
| 100 | $0.62230 | $62.23 |
| 250 | $0.55940 | $139.85 |
| 500 | $0.51588 | $257.94 |
| 1,000 | $0.47557 | $475.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.37141 | $2,971.28 |
| 16,000 | $0.35000 | $5,600.00 |

