
SF-0402FP160-2 | |
|---|---|
DigiKey Part Number | 118-SF-0402FP160-2TR-ND - Tape & Reel (TR) 118-SF-0402FP160-2CT-ND - Cut Tape (CT) 118-SF-0402FP160-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402FP160-2 |
Description | FUSE BOARD MOUNT 1.6A 32VDC 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402FP160-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.01672 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 150°C |
Fuse Type | Size / Dimension 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 5 | $0.85200 | $4.26 |
| 10 | $0.78600 | $7.86 |
| 50 | $0.65260 | $32.63 |
| 100 | $0.60210 | $60.21 |
| 250 | $0.54120 | $135.30 |
| 500 | $0.49910 | $249.55 |
| 1,000 | $0.46012 | $460.12 |
| 5,000 | $0.41310 | $2,065.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.34983 | $3,498.30 |
| 20,000 | $0.33750 | $6,750.00 |

