
SDR6603-680M | |
|---|---|
DigiKey Part Number | 118-SDR6603-680MTR-ND - Tape & Reel (TR) 118-SDR6603-680MCT-ND - Cut Tape (CT) 118-SDR6603-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR6603-680M |
Description | FIXED IND 68UH 400MA 860 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 400 mA 860mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR6603-680M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 860mOhm Max | |
Q @ Freq | 18 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.71600 | $7.16 |
| 100 | $0.58880 | $58.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.50577 | $303.46 |
| 1,200 | $0.47691 | $572.29 |
| 1,800 | $0.46082 | $829.48 |
| 3,000 | $0.44132 | $1,323.96 |
| 4,200 | $0.42895 | $1,801.59 |
| 6,000 | $0.41623 | $2,497.38 |

