6.8 µH Unshielded Drum Core, Wirewound Inductor 7.5 A 14.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR2207-6R8ML

DigiKey Part Number
118-SDR2207-6R8MLTR-ND - Tape & Reel (TR)
118-SDR2207-6R8MLCT-ND - Cut Tape (CT)
118-SDR2207-6R8MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR2207-6R8ML
Description
FIXED IND 6.8UH 7.5A 14.2 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 7.5 A 14.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR2207-6R8ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Unshielded
DC Resistance (DCR)
14.2mOhm Max
Q @ Freq
38 @ 3MHz
Frequency - Self Resonant
27MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.866" L x 0.591" W (22.00mm x 15.00mm)
Height - Seated (Max)
0.307" (7.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.17000$1.17
10$0.96100$9.61
100$0.79010$79.01
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.73096$182.74
500$0.68924$344.62
750$0.66596$499.47
1,250$0.63777$797.21
1,750$0.61987$1,084.77
2,500$0.60146$1,503.65
Manufacturers Standard Package