390 µH Unshielded Drum Core, Wirewound Inductor 480 mA 1.3Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1006-391KL

DigiKey Part Number
118-SDR1006-391KLTR-ND - Tape & Reel (TR)
118-SDR1006-391KLCT-ND - Cut Tape (CT)
118-SDR1006-391KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1006-391KL
Description
FIXED IND 390UH 480MA 1.3 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
390 µH Unshielded Drum Core, Wirewound Inductor 480 mA 1.3Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1006-391KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Unshielded
DC Resistance (DCR)
1.3Ohm Max
Q @ Freq
12 @ 796kHz
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.386" L x 0.386" W (9.80mm x 9.80mm)
Height - Seated (Max)
0.228" (5.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.69000$0.69
10$0.56800$5.68
100$0.46690$46.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.39135$313.08
1,600$0.36902$590.43
2,400$0.35656$855.74
4,000$0.34149$1,365.96
5,600$0.33191$1,858.70
8,000$0.32206$2,576.48
Manufacturers Standard Package