
SDR0906-471KL | |
|---|---|
DigiKey Part Number | 118-SDR0906-471KLTR-ND - Tape & Reel (TR) 118-SDR0906-471KLCT-ND - Cut Tape (CT) 118-SDR0906-471KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0906-471KL |
Description | FIXED IND 470UH 400MA 1.63 OHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.63Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0906-471KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 570mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.63Ohm Max | |
Q @ Freq | 15 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.413" W (12.50mm x 10.50mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.65400 | $6.54 |
| 100 | $0.53780 | $53.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.46195 | $277.17 |
| 1,200 | $0.43558 | $522.70 |
| 1,800 | $0.42088 | $757.58 |
| 3,000 | $0.40308 | $1,209.24 |
| 4,200 | $0.39177 | $1,645.43 |
| 6,000 | $0.38015 | $2,280.90 |

