2.7 mH Unshielded Drum Core, Wirewound Inductor 130 mA 9Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0906-272KL

DigiKey Part Number
SDR0906-272KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDR0906-272KL
Description
FIXED IND 2.7MH 130MA 9 OHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2.7 mH Unshielded Drum Core, Wirewound Inductor 130 mA 9Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0906-272KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
9Ohm Max
Series
Q @ Freq
90 @ 252kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
1MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.492" L x 0.413" W (12.50mm x 10.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.248" (6.30mm)
Current - Saturation (Isat)
230mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$0.43558$522.70