
SDR0906-122KL | |
|---|---|
DigiKey Part Number | SDR0906-122KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR0906-122KL |
Description | FIXED IND 1.2MH 200MA 4 OHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Drum Core, Wirewound Inductor 200 mA 4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0906-122KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4Ohm Max |
Series | Q @ Freq 60 @ 252kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 2MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.492" L x 0.413" W (12.50mm x 10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.248" (6.30mm) |
Current - Saturation (Isat) 280mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $0.43558 | $522.70 |

