100 µH Unshielded Drum Core, Wirewound Inductor 900 mA 390mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0906-101KL

DigiKey Part Number
118-SDR0906-101KLTR-ND - Tape & Reel (TR)
118-SDR0906-101KLCT-ND - Cut Tape (CT)
118-SDR0906-101KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0906-101KL
Description
FIXED IND 100UH 900MA 390 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 900 mA 390mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0906-101KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
390mOhm Max
Series
Q @ Freq
15 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
8MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.492" L x 0.413" W (12.50mm x 10.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.248" (6.30mm)
Current - Saturation (Isat)
1.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.65400$6.54
100$0.53780$53.78
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$0.46195$277.17
1,200$0.43558$522.70
1,800$0.42088$757.58
3,000$0.40308$1,209.24
4,200$0.39177$1,645.43
6,000$0.38015$2,280.90
Manufacturers Standard Package