470 µH Unshielded Drum Core, Wirewound Inductor 210 mA 3.3Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0604-471KL

DigiKey Part Number
SDR0604-471KLTR-ND - Tape & Reel (TR)
SDR0604-471KLCT-ND - Cut Tape (CT)
SDR0604-471KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0604-471KL
Description
FIXED IND 470UH 210MA 3.3 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 210 mA 3.3Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0604-471KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
3.3Ohm Max
Series
Q @ Freq
25 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
3MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,682
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.37700$3.77
100$0.31000$31.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$0.27558$110.23
800$0.25984$207.87
1,200$0.25105$301.26
2,000$0.24041$480.82
2,800$0.23365$654.22
4,000$0.22671$906.84
Manufacturers Standard Package