Gas Discharge Tube 6200 V 5000A (5kA) -15%, +20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA2-6200-DKB-STD

DigiKey Part Number
118-SA2-6200-DKB-STD-ND
Manufacturer
Manufacturer Product Number
SA2-6200-DKB-STD
Description
GDT 6200V 5KA 2 POLE TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 6200 V 5000A (5kA) -15%, +20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
6200 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-15%, +20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, Radial Bend
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,996
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.03000$4.03
5$3.34400$16.72
10$3.08600$30.86
50$2.55960$127.98
100$2.36100$236.10
250$2.12072$530.18
500$1.95444$977.22
1,000$1.80020$1,800.20
Manufacturers Standard Package