RSN-250-50B-S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 55
Unit Price: $66.65000
Datasheet
New at DigiKey
200 µOhms ±0.1% Metal Element Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSN-250-50B-S

DigiKey Part Number
118-RSN-250-50B-S-ND
Manufacturer
Manufacturer Product Number
RSN-250-50B-S
Description
RES SHUNT CHAS 200 UOHMS 250A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 µOhms ±0.1% Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
200 µOhms
Tolerance
±0.1%
Power (Watts)
-
Composition
Metal Element
Temperature Coefficient
±15ppm/°C
Operating Temperature
30°C ~ 70°C
Features
Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
6.000" L x 1.250" W (152.40mm x 31.75mm)
Height - Seated (Max)
1.630" (41.40mm)
Lead Style
-
Package / Case
Rectangular Case
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Box
QuantityUnit PriceExt Price
24$46.94625$1,126.71