
PWR3014WA2R20JE | |
|---|---|
DigiKey Part Number | PWR3014WA2R20JE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PWR3014WA2R20JE |
Description | RES SMD 2.2 OHM 5% 1W 3014 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 1W Chip Resistor 3014 J-Lead Current Sense, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR3014WA2R20JE Models |
Category | Features Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 3014 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.295" L x 0.138" W (7.50mm x 3.50mm) |
Tolerance | Height - Seated (Max) 0.203" (5.15mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,500 | $0.42753 | $4,489.07 |

