
PWR3014W1R00JE | |
|---|---|
DigiKey Part Number | 118-PWR3014W1R00JETR-ND - Tape & Reel (TR) 118-PWR3014W1R00JECT-ND - Cut Tape (CT) 118-PWR3014W1R00JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR3014W1R00JE |
Description | RES SMD 1 OHM 5% 1W 3014 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor 3014 J-Lead Current Sense, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR3014W1R00JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 3014 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.295" L x 0.138" W (7.50mm x 3.50mm) | |
Height - Seated (Max) | 0.203" (5.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $1.06900 | $10.69 |
| 25 | $0.91920 | $22.98 |
| 50 | $0.82480 | $41.24 |
| 100 | $0.74470 | $74.47 |
| 250 | $0.65688 | $164.22 |
| 500 | $0.60190 | $300.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.53118 | $796.77 |
| 3,000 | $0.49511 | $1,485.33 |
| 4,500 | $0.47658 | $2,144.61 |
| 7,500 | $0.45563 | $3,417.22 |
| 10,500 | $0.44315 | $4,653.07 |
| 15,000 | $0.43095 | $6,464.25 |

