20 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR263S-35-20R0FE

DigiKey Part Number
118-PWR263S-35-20R0FETR-ND - Tape & Reel (TR)
118-PWR263S-35-20R0FECT-ND - Cut Tape (CT)
118-PWR263S-35-20R0FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR263S-35-20R0FE
Description
RES SMD 20 OHM 1% 35W D2PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR263S-35-20R0FE Models
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
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max)
0.177" (4.50mm)
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
In-Stock: 592
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.81000$5.81
10$3.95400$39.54
25$3.45240$86.31
50$3.13820$156.91
100$2.87100$287.10
250$2.57860$644.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.39566$1,197.83
1,000$2.24029$2,240.29
1,500$2.16051$3,240.76
2,500$2.07026$5,175.65
3,500$2.01650$7,057.75
5,000$1.98750$9,937.50
Manufacturers Standard Package