2 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR263S-20-2R00F

DigiKey Part Number
PWR263S-20-2R00F-ND
Manufacturer
Manufacturer Product Number
PWR263S-20-2R00F
Description
RES SMD 2 OHM 1% 20W D2PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR263S-20-2R00F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max)
0.192" (4.88mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$8.01000$8.01
10$5.50800$55.08
25$4.82960$120.74
50$4.40480$220.24
100$4.04380$404.38
250$3.64860$912.15
500$3.40142$1,700.71
1,000$3.19150$3,191.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.