
PWR221T-30-2R00F | |
|---|---|
DigiKey Part Number | PWR221T-30-2R00F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-30-2R00F |
Description | RES 2 OHM 1% 30W TO220-2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-30-2R00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -50°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.58000 | $8.58 |
| 10 | $5.91100 | $59.11 |
| 25 | $5.18720 | $129.68 |
| 50 | $4.73460 | $236.73 |
| 100 | $4.34980 | $434.98 |
| 250 | $3.92844 | $982.11 |
| 500 | $3.66496 | $1,832.48 |
| 1,000 | $3.44119 | $3,441.19 |

