
PWR221T-30-1200F | |
|---|---|
DigiKey Part Number | PWR221T-30-1200F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-30-1200F |
Description | RES 120 OHM 1% 30W TO220-2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-30-1200F Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -50°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.760" (19.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.12000 | $7.12 |
| 10 | $4.87500 | $48.75 |
| 25 | $4.26760 | $106.69 |
| 50 | $3.88760 | $194.38 |
| 100 | $3.56450 | $356.45 |
| 250 | $3.21068 | $802.67 |
| 500 | $2.98940 | $1,494.70 |
| 1,000 | $2.80146 | $2,801.46 |

