
PWR220T-35-4000J | |
|---|---|
DigiKey Part Number | PWR220T-35-4000J-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-35-4000J |
Description | RES 400 OHM 5% 35W TO220-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms ±5% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-35-4000J Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.398" L x 0.157" W (10.10mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.575" (14.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.01000 | $5.01 |
| 10 | $3.39400 | $33.94 |
| 25 | $2.95800 | $73.95 |
| 50 | $2.68460 | $134.23 |
| 100 | $2.45230 | $245.23 |
| 250 | $2.19784 | $549.46 |
| 500 | $2.03866 | $1,019.33 |
| 1,000 | $1.90346 | $1,903.46 |
| 5,000 | $1.66301 | $8,315.05 |

