
PTV142B42E025AB503 | |
|---|---|
DigiKey Part Number | PTV142B42E025AB503-ND |
Manufacturer | |
Manufacturer Product Number | PTV142B42E025AB503 |
Description | POT 50K OHM 1/20W CARBON LINEAR |
Customer Reference | |
Detailed Description | 50k Ohm 2 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 2 |
Manufacturer Bourns Inc. | Adjustment Type Top Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Obsolete | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 50k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.984" (25.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch Detent | Mounting Type Through Hole, Snap In |
Number of Turns 1.0 | Size - Body Rectangular - 0.646" x 0.551" Face (16.40mm x 14.00mm) |
Taper Linear | Base Product Number |

