
PTV142B20E120AA104 | |
|---|---|
DigiKey Part Number | PTV142B20E120AA104-ND |
Manufacturer | |
Manufacturer Product Number | PTV142B20E120AA104 |
Description | POT 100K OHM 1/20W CARBON LOG |
Customer Reference | |
Detailed Description | 100k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTV142B20E120AA104 Models |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Obsolete | Actuator Type Flatted |
Resistance (Ohms) 100k | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M9 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.551" x 0.528" Face (14.00mm x 13.40mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 2 |

