cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM75-331K

Digi-Key Part Number
PM75-331K-ND - Tape & Reel (TR)
Manufacturer
Bourns Inc.
Manufacturer Product Number
PM75-331K
Supplier
Description
FIXED IND 330UH 400MA 1.26OHM SM
Detailed Description
330 µH Unshielded Wirewound Inductor 400 mA 1.26Ohm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Ferrite
Inductance
330 µH
Tolerance
±10%
Current Rating (Amps)
400 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.26Ohm Max
Q @ Freq
-
Frequency - Self Resonant
4MHz
Ratings
-
Operating Temperature
-30°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max)
0.209" (5.30mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Additional Resources
AttributeDescription
Other NamesPM75331K
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SDR0805-331KLBourns Inc.19,041SDR0805-331KLCT-ND$0.80000Direct