Direct

PM3308-221M-RC | |
|---|---|
DigiKey Part Number | 118-PM3308-221M-RCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM3308-221M-RC |
Description | FIXED IND 220UH 400MA 1.9 OHM |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.9Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3308-221M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.9Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.374" W (13.00mm x 9.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |


