33 nH Unshielded Drum Core, Wirewound Inductor 600 mA 220mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM0603-33NJ-RC

DigiKey Part Number
M8487TR-ND - Tape & Reel (TR)
M8487CT-ND - Cut Tape (CT)
M8487DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM0603-33NJ-RC
Description
FIXED IND 33NH 600MA 220 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 nH Unshielded Drum Core, Wirewound Inductor 600 mA 220mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM0603-33NJ-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
220mOhm
Q @ Freq
35 @ 250MHz
Frequency - Self Resonant
2.3GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.065" L x 0.041" W (1.65mm x 1.05mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,217
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.29300$2.93
100$0.24070$24.07
1,000$0.19797$197.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18036$541.08
6,000$0.17008$1,020.48
9,000$0.16434$1,479.06
15,000$0.15740$2,361.00
21,000$0.15299$3,212.79
30,000$0.14846$4,453.80
Manufacturers Standard Package