
PDA241-HRT02-103A2 | |
|---|---|
DigiKey Part Number | PDA241-HRT02-103A2-ND |
Manufacturer | |
Manufacturer Product Number | PDA241-HRT02-103A2 |
Description | POT 10K OHM 1/4W CARBON LOG |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PDA241-HRT02-103A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance (Ohms) | 10k | |
Tolerance | ±15% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Long Life | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.953" Dia (24.20mm) | |
Base Product Number |














