
TC42X-2-202E | |
|---|---|
DigiKey Part Number | 118-TC42X-2-202ETR-ND - Tape & Reel (TR) 118-TC42X-2-202ECT-ND - Cut Tape (CT) 118-TC42X-2-202EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC42X-2-202E |
Description | TRIMMER 2K OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC42X-2-202E Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style J Lead |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.102" x 0.087" Face (2.60mm x 2.20mm) |
Tolerance ±25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.40900 | $4.09 |
| 25 | $0.38040 | $9.51 |
| 50 | $0.36020 | $18.01 |
| 100 | $0.34080 | $34.08 |
| 250 | $0.31656 | $79.14 |
| 500 | $0.29928 | $149.64 |
| 1,000 | $0.28288 | $282.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25859 | $775.77 |
| 6,000 | $0.24429 | $1,465.74 |
| 9,000 | $0.23628 | $2,126.52 |
| 15,000 | $0.22655 | $3,398.25 |
| 21,000 | $0.22035 | $4,627.35 |
| 30,000 | $0.21397 | $6,419.10 |


